FC0402E1320BBT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0402E50R0BST1

DigiKey Part Number
FC0402-50BWTR-ND - Tape & Reel (TR)
FC0402-50BWCT-ND - Cut Tape (CT)
FC0402-50BWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0402E50R0BST1
Description
RES SMD 50 OHM 0.1% 1/20W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0402E50R0BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Height - Seated (Max)
0.015" (0.38mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114 661
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R23,22000R23,22
10R19,25400R192,54
25R17,55880R438,97
50R16,38380R819,19
100R15,79980R1 579,98
250R14,96964R3 742,41
500R14,26952R7 134,76
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R13,43820R13 438,20
2 000R13,34714R26 694,28
5 000R13,32708R66 635,40
7 000R13,10584R91 740,88
10 000R12,88642R128 864,20
12 000R12,78007R153 360,84
Manufacturers Standard Package