01550120ZXU | |
|---|---|
DigiKey Part Number | F3108-ND |
Manufacturer | |
Manufacturer Product Number | 01550120ZXU |
Description | FUSE HOLDER CART 32V 20A IN LINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,76000 | R19,76 |
| 5 | R16,36000 | R81,80 |
| 10 | R15,09400 | R150,94 |
| 50 | R12,51920 | R625,96 |
| 100 | R11,55040 | R1 155,04 |
| 250 | R10,38204 | R2 595,51 |
| 500 | R9,57344 | R4 786,72 |
| 1 000 | R8,82426 | R8 824,26 |
| 5 000 | R7,74866 | R38 743,30 |