TL3305AF260QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL3305AF260QG
What Switch do You Need?
Additional Requirements for Selecting a Switch

TL3305AF160QG

DigiKey Part Number
EG5350TR-ND - Tape & Reel (TR)
EG5350CT-ND - Cut Tape (CT)
EG5350DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3305AF160QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3305AF160QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.80mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.50mm x 4.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 581
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,81000R3,81
10R3,25800R32,58
25R3,05720R76,43
100R2,74680R274,68
250R2,54680R636,70
500R2,40368R1 201,84
1 000R2,26850R2 268,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,14312R4 286,24
4 000R2,02796R8 111,84
6 000R1,96563R11 793,78
10 000R1,89235R18 923,50
14 000R1,84727R25 861,78
20 000R1,80219R36 043,80
50 000R1,69870R84 935,00
100 000R1,63150R163 150,00
Manufacturers Standard Package