R726FF3-SXXX2BDGRW | |
|---|---|
DigiKey Part Number | EG5120-ND |
Manufacturer | |
Manufacturer Product Number | R726FF3-SXXX2BDGRW |
Description | SWITCH ROCKER DPDT 16A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R726FF3-SXXX2BDGRW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 37.00mm x 21.10mm | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R270,35000 | R270,35 |
| 20 | R223,19300 | R4 463,86 |
| 40 | R213,46650 | R8 538,66 |
| 60 | R207,96867 | R12 478,12 |
| 100 | R201,23420 | R20 123,42 |
| 260 | R189,19296 | R49 190,17 |
| 500 | R181,35360 | R90 676,80 |