DZQA6V8AXV5-7 | |
|---|---|
DigiKey Part Number  | DZQA6V8AXV5-7DITR-ND - Tape & Reel (TR) DZQA6V8AXV5-7DICT-ND - Cut Tape (CT) DZQA6V8AXV5-7DIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DZQA6V8AXV5-7  | 
Description  | TVS DIODE 4.3VWM 13VC SOT553  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 13V Clamp Ipp Tvs Diode Surface Mount SOT-553  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 4  | |
Voltage - Reverse Standoff (Typ)  | 4.3V  | |
Voltage - Breakdown (Min)  | 6.47V  | |
Voltage - Clamping (Max) @ Ipp  | 13V  | |
Current - Peak Pulse (10/1000µs)  | -  | |
Power - Peak Pulse  | 20W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-553  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R3,81000 | R3,81 | 
| 10 | R2,56500 | R25,65 | 
| 100 | R1,23040 | R123,04 | 
| 500 | R1,21310 | R606,55 | 
| 1 000 | R1,19577 | R1 195,77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | R0,83184 | R2 495,52 | 
| 6 000 | R0,76252 | R4 575,12 | 
| 9 000 | R0,70620 | R6 355,80 |