DFLS130L-7 | |
|---|---|
DigiKey Part Number  | DFLS130LDITR-ND - Tape & Reel (TR) DFLS130LDICT-ND - Cut Tape (CT) DFLS130LDIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DFLS130L-7  | 
Description  | DIODE SCHOTTK 30V 1A POWERDI 123  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 30 V 1A Surface Mount PowerDI™ 123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 30 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 310 mV @ 1 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 1 mA @ 30 V  | |
Capacitance @ Vr, F  | 76pF @ 10V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | PowerDI™ 123  | |
Operating Temperature - Junction  | -40°C ~ 125°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R9,88000 | R9,88 | 
| 10 | R5,78800 | R57,88 | 
| 100 | R4,92000 | R492,00 | 
| 500 | R3,74120 | R1 870,60 | 
| 1 000 | R3,36063 | R3 360,63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | R2,50297 | R7 508,91 | 
| 6 000 | R2,47819 | R14 869,14 | 
| 9 000 | R2,43365 | R21 902,85 | 
| 15 000 | R2,38006 | R35 700,90 |