D2TO020C10R00FTE3 | |
|---|---|
DigiKey Part Number | D2TO020C10R00FTE3-ND |
Manufacturer | |
Manufacturer Product Number | D2TO020C10R00FTE3 |
Description | RES SMD 10 OHM 1% 20W TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO020C10R00FTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R187,86000 | R187,86 |
| 10 | R153,35300 | R1 533,53 |
| 25 | R145,42640 | R3 635,66 |
| 50 | R140,83400 | R7 041,70 |
| 100 | R137,17560 | R13 717,56 |
| 250 | R133,45556 | R33 363,89 |
| 500 | R131,29694 | R65 648,47 |
| 1 000 | R129,57728 | R129 577,28 |