GPTS203212B | |
|---|---|
DigiKey Part Number | CW182-ND |
Manufacturer | |
Manufacturer Product Number | GPTS203212B |
Description | SWITCH PUSHBUTTON SPST 1A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GPTS203212B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,27000 | R33,27 |
| 10 | R28,69800 | R286,98 |
| 25 | R27,06960 | R676,74 |
| 50 | R25,89800 | R1 294,90 |
| 100 | R24,77500 | R2 477,50 |
| 250 | R23,36084 | R5 840,21 |
| 500 | R22,34322 | R11 171,61 |
| 1 000 | R21,36824 | R21 368,24 |