4-SMD 405 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405C35E12M00000

DigiKey Part Number
110-405C35E12M00000TR-ND - Tape & Reel (TR)
110-405C35E12M00000CT-ND - Cut Tape (CT)
110-405C35E12M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405C35E12M00000
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 902
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,21000R14,21
10R12,39100R123,91
25R11,71520R292,88
50R11,23340R561,67
100R10,76710R1 076,71
250R10,18240R2 545,60
500R9,76094R4 880,47
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R9,35716R9 357,16
2 000R8,97036R17 940,72
3 000R8,75159R26 254,77
5 000R8,48366R42 418,30
7 000R8,31179R58 182,53
10 000R8,13344R81 334,40
12 000R8,04381R96 525,72
Manufacturers Standard Package