ATS-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS08ASM-1E

DigiKey Part Number
CTX1055TR-ND - Tape & Reel (TR)
CTX1055CT-ND - Cut Tape (CT)
CTX1055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS08ASM-1E
Description
CRYSTAL 8.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 367
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,85000R4,85
10R4,14200R41,42
25R3,92360R98,09
50R3,75720R187,86
100R3,60290R360,29
250R3,40708R851,77
500R3,26636R1 633,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R3,13118R3 131,18
2 000R3,00165R6 003,30
3 000R2,92842R8 785,26
5 000R2,83862R14 193,10
7 000R2,78099R19 466,93
10 000R2,72121R27 212,10
12 000R2,69116R32 293,92
24 000R2,57992R61 918,08
25 000R2,57351R64 337,75
Manufacturers Standard Package