CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-JW-203ELF

DigiKey Part Number
CR0603-JW-203ELFTR-ND - Tape & Reel (TR)
CR0603-JW-203ELFCT-ND - Cut Tape (CT)
CR0603-JW-203ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-JW-203ELF
Description
RES SMD 20K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-JW-203ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132 132
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,32900R3,29
25R0,24280R6,07
50R0,19060R9,53
100R0,15250R15,25
250R0,11644R29,11
500R0,09636R48,18
1 000R0,08041R80,41
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,04038R201,90
10 000R0,03833R383,30
15 000R0,03820R573,00
25 000R0,03782R945,50
35 000R0,03760R1 316,00
50 000R0,03713R1 856,50
60 000R0,03619R2 171,40
120 000R0,03310R3 972,00
125 000R0,03294R4 117,50
Manufacturers Standard Package