CR0603-JW-152ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-152ELFTR-ND - Tape & Reel (TR) CR0603-JW-152ELFCT-ND - Cut Tape (CT) CR0603-JW-152ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-152ELF |
Description | RES SMD 1.5K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-152ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,39900 | R3,99 |
| 25 | R0,29800 | R7,45 |
| 50 | R0,23560 | R11,78 |
| 100 | R0,18200 | R18,20 |
| 250 | R0,12964 | R32,41 |
| 500 | R0,11126 | R55,63 |
| 1 000 | R0,08977 | R89,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,04038 | R201,90 |
| 10 000 | R0,03833 | R383,30 |
| 15 000 | R0,03820 | R573,00 |
| 25 000 | R0,03782 | R945,50 |
| 35 000 | R0,03760 | R1 316,00 |
| 50 000 | R0,03738 | R1 869,00 |
| 60 000 | R0,03727 | R2 236,20 |