CR0603-FX-5100ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-5100ELFTR-ND - Tape & Reel (TR) CR0603-FX-5100ELFCT-ND - Cut Tape (CT) CR0603-FX-5100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-5100ELF |
Description | RES SMD 510 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-5100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,34700 | R3,47 |
| 25 | R0,24960 | R6,24 |
| 50 | R0,19760 | R9,88 |
| 100 | R0,15770 | R15,77 |
| 250 | R0,12060 | R30,15 |
| 500 | R0,09948 | R49,74 |
| 1 000 | R0,08318 | R83,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,05767 | R288,35 |
| 10 000 | R0,03833 | R383,30 |
| 15 000 | R0,03820 | R573,00 |
| 25 000 | R0,03782 | R945,50 |
| 35 000 | R0,03760 | R1 316,00 |
| 50 000 | R0,03738 | R1 869,00 |
| 60 000 | R0,03727 | R2 236,20 |
| 120 000 | R0,03455 | R4 146,00 |
| 125 000 | R0,03438 | R4 297,50 |