K12ABK15N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K12ABK15N
K12ABK15N
K12ABK15N

K12A BK 1 5N

DigiKey Part Number
CKN10650-ND
Manufacturer
Manufacturer Product Number
K12A BK 1 5N
Description
SWITCH PUSH SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 365
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R85,26000R85,26
10R73,60100R736,01
25R69,40320R1 735,08
50R66,38420R3 319,21
100R63,49370R6 349,37
300R59,16000R17 748,00
600R56,57263R33 943,58
1 200R54,37288R65 247,46
Manufacturers Standard Package