PVB6 THT EE 300 NS LFS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 2
Unit Price: R27,55000
Datasheet

Similar


CW Industries
In Stock: 3 501
Unit Price: R31,54000
Datasheet
PVB6 THT xx 300 NS LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PVB6 THT xx 300 NS LFS

PVB6 THT EE 300 NS LFS

DigiKey Part Number
CKN10535TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVB6 THT EE 300 NS LFS
Description
SWITCH PUSHBUTTON DPDT 0.2A 14V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
14 V
Actuator Type
Square, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 80°C
Mechanical Life
-
Electrical Life
30,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes