Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Mounting Type  | Surface Mount  | |
Type  | Standard  | |
Circuit  | ||
Switch Function  | On-Mom  | |
Current Rating (Amps)  | 100mA (DC)  | |
Voltage Rating - DC  | 14 V  | |
Actuator Type  | Square, Plunger  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | -  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Gull Wing  | |
Ingress Protection  | IP40  | |
Features  | -  | |
Panel Cutout Dimensions  | -  | |
Operating Temperature  | -40°C ~ 80°C  | |
Mechanical Life  | -  | |
Electrical Life  | 100,000 Cycles  |