L101011MS02Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L101011MS02Q
L101011MS02Q
L101011MS02Q

L101011MS02Q

DigiKey Part Number
CKC5106-ND
Manufacturer
Manufacturer Product Number
L101011MS02Q
Description
SWITCH SLIDE SPST 4A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L101011MS02Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Contact Timing
Not Specified
Switch Function
On-Off
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
3.81mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R61,17000R61,17
10R51,31400R513,14
25R47,55360R1 188,84
100R42,37010R4 237,01
250R39,35852R9 839,63
500R37,31980R18 659,90
1 000R35,48820R35 488,20
3 000R32,99603R98 988,09
5 000R31,99853R159 992,65
Manufacturers Standard Package