CF18JT75R0 | |
|---|---|
DigiKey Part Number | CF18JT75R0TR-ND - Tape & Reel (TR) CF18JT75R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT75R0 |
Description | RES 75 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT75R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,38100 | R3,81 |
| 25 | R0,32600 | R8,15 |
| 50 | R0,28080 | R14,04 |
| 100 | R0,24780 | R24,78 |
| 250 | R0,20864 | R52,16 |
| 500 | R0,18404 | R92,02 |
| 1 000 | R0,16342 | R163,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,12654 | R632,70 |
| 10 000 | R0,11443 | R1 144,30 |
| 15 000 | R0,10822 | R1 623,30 |
| 25 000 | R0,10118 | R2 529,50 |
| 35 000 | R0,09699 | R3 394,65 |
| 50 000 | R0,09289 | R4 644,50 |
| 60 000 | R0,09092 | R5 455,20 |
| 120 000 | R0,08417 | R10 100,40 |
| 125 000 | R0,08380 | R10 475,00 |