CF14JT12K0 | |
|---|---|
DigiKey Part Number | CF14JT12K0TR-ND - Tape & Reel (TR) CF14JT12K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT12K0 |
Description | RES 12K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT12K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,45100 | R4,51 |
| 25 | R0,36720 | R9,18 |
| 50 | R0,33280 | R16,64 |
| 100 | R0,29290 | R29,29 |
| 250 | R0,24676 | R61,69 |
| 500 | R0,21836 | R109,18 |
| 1 000 | R0,19410 | R194,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,14557 | R727,85 |
| 10 000 | R0,13864 | R1 386,40 |
| 15 000 | R0,11615 | R1 742,25 |
| 25 000 | R0,11133 | R2 783,25 |
| 60 000 | R0,10903 | R6 541,80 |
| 120 000 | R0,10112 | R12 134,40 |
| 125 000 | R0,10069 | R12 586,25 |