TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC559BTA

DigiKey Part Number
BC559BTACT-ND - Cut Tape (CT)
BC559BTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC559BTA
Description
TRANS PNP 30V 0.1A TO-92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC559BTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 008
Factory Stock: 42 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R4,68000R4,68
10R2,84200R28,42
100R1,76770R176,77
500R1,30044R650,22
1 000R1,14863R1 148,63
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,02065R2 041,30
4 000R0,91273R3 650,92
6 000R0,85766R5 145,96
10 000R0,79571R7 957,10
14 000R0,75898R10 625,72
20 000R0,72327R14 465,40
50 000R0,64485R32 242,50
100 000R0,59637R59 637,00
200 000R0,55562R111 124,00
Manufacturers Standard Package