BC557BTA | |
|---|---|
DigiKey Part Number | BC557BTACT-ND - Cut Tape (CT) BC557BTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC557BTA |
Description | TRANS PNP 45V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC557BTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,68000 | R4,68 |
| 10 | R2,80700 | R28,07 |
| 100 | R1,75380 | R175,38 |
| 500 | R1,28866 | R644,33 |
| 1 000 | R1,13823 | R1 138,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,01129 | R2 022,58 |
| 4 000 | R0,90419 | R3 616,76 |
| 6 000 | R0,84955 | R5 097,30 |
| 10 000 | R0,78806 | R7 880,60 |
| 14 000 | R0,75164 | R10 522,96 |
| 20 000 | R0,71621 | R14 324,20 |
| 50 000 | R0,63841 | R31 920,50 |
| 100 000 | R0,59032 | R59 032,00 |
| 200 000 | R0,54989 | R109 978,00 |