NTCS0805E3103HMT | |
|---|---|
DigiKey Part Number | BC2560TR-ND - Tape & Reel (TR) BC2560CT-ND - Cut Tape (CT) BC2560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3103HMT |
Description | THERMISTOR NTC 10KOHM 3570K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3103HMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3570K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,32000 | R8,32 |
| 5 | R7,21000 | R36,05 |
| 10 | R6,82800 | R68,28 |
| 25 | R6,36360 | R159,09 |
| 50 | R6,04120 | R302,06 |
| 100 | R5,75180 | R575,18 |
| 500 | R5,16850 | R2 584,25 |
| 1 000 | R4,95205 | R4 952,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,80992 | R15 239,68 |
| 8 000 | R3,67112 | R29 368,96 |
| 12 000 | R3,59535 | R43 144,20 |
| 20 000 | R3,50523 | R70 104,60 |
| 28 000 | R3,44891 | R96 569,48 |
| 40 000 | R3,39176 | R135 670,40 |