BAS2103WE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAS2103WE6327HTSA1TR-ND - Tape & Reel (TR) BAS2103WE6327HTSA1CT-ND - Cut Tape (CT) BAS2103WE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS2103WE6327HTSA1 |
Description | DIODE STD 200V 250MA PGSOD3233D |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAS2103WE6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOD323-3D | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,95000 | R2,95 |
| 10 | R1,64600 | R16,46 |
| 100 | R1,59440 | R159,44 |
| 500 | R1,33268 | R666,34 |
| 1 000 | R1,22922 | R1 229,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,75264 | R2 257,92 |