10k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1002FRP00

DigiKey Part Number
56-MBB02070C1002FRP00TR-ND - Tape & Reel (TR)
56-MBB02070C1002FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C1002FRP00
Description
RES 10K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 133
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,73000R1,73
10R1,36900R13,69
25R1,27560R31,89
50R1,20620R60,31
100R1,13860R113,86
250R1,05644R264,11
500R1,00028R500,14
1 000R0,94830R948,30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,90549R4 527,45
10 000R0,86652R8 665,20
15 000R0,84580R12 687,00
25 000R0,82827R20 706,75
35 000R0,80712R28 249,20
50 000R0,79258R39 629,00
60 000R0,78552R47 131,20
120 000R0,76086R91 303,20
125 000R0,75952R94 940,00
Manufacturers Standard Package