AVT25-500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVT02506E500R0KE

DigiKey Part Number
AVT25-500-ND
Manufacturer
Manufacturer Product Number
AVT02506E500R0KE
Description
ADJ PWR RES 500 OHM 25W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.559" OD, 0.311" ID (14.20mm x 7.90mm) 2.000" (50.80mm) Length
Datasheet
 Datasheet
EDA/CAD Models
AVT02506E500R0KE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Huntington Electric Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Power (Watts)
25 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
0.559" OD, 0.311" ID (14.20mm x 7.90mm)
Length
2.000" (50.80mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R599,62000R599,62
10R431,25700R4 312,57
25R385,80040R9 645,01
50R357,36200R17 868,10
100R333,20740R33 320,74
250R306,77360R76 693,40
500R290,24734R145 123,67
Manufacturers Standard Package