AH1815-W-7 | |
|---|---|
DigiKey Part Number | AH1815-W-7DITR-ND - Tape & Reel (TR) AH1815-W-7DICT-ND - Cut Tape (CT) AH1815-W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1815-W-7 |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±54mT Trip, ±49mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,41000 | R6,41 |
| 5 | R5,61400 | R28,07 |
| 10 | R5,30300 | R53,03 |
| 25 | R4,92880 | R123,22 |
| 50 | R4,67560 | R233,78 |
| 100 | R4,44340 | R444,34 |
| 500 | R3,98174 | R1 990,87 |
| 1 000 | R3,81000 | R3 810,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,56732 | R10 701,96 |
| 6 000 | R3,43059 | R20 583,54 |
| 9 000 | R3,35597 | R30 203,73 |
| 15 000 | R3,26721 | R49 008,15 |
| 21 000 | R3,21179 | R67 447,59 |
| 30 000 | R3,15554 | R94 666,20 |