PLD-1.5W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLD-1.5W
5G Wireless Infrastructure for a Connected World

AFT09MS007NT1

DigiKey Part Number
AFT09MS007NT1TR-ND - Tape & Reel (TR)
AFT09MS007NT1CT-ND - Cut Tape (CT)
AFT09MS007NT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFT09MS007NT1
Description
RF MOSFET LDMOS 7.5V PLD-1.5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mosfet 7.5 V 100 mA 870MHz 15.2dB 7.3W PLD-1.5W
Datasheet
 Datasheet
EDA/CAD Models
AFT09MS007NT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
LDMOS
Frequency
870MHz
Gain
15.2dB
Voltage - Test
7.5 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
7.3W
Voltage - Rated
30 V
Mounting Type
Surface Mount
Package / Case
PLD-1.5W
Supplier Device Package
PLD-1.5W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 920
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R254,06000R254,06
10R200,80300R2 008,03
25R187,47600R4 686,90
100R172,82860R17 282,86
250R165,84532R41 461,33
500R163,04342R81 521,71
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R158,17299R158 172,99
Manufacturers Standard Package