AB468 | |
|---|---|
DigiKey Part Number  | AE10292-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AB468  | 
Description  | CONN DSUB ADAPTER DB25F DB9M  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Assmann WSW Components  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Style  | Serial-Null Modem  | |
Convert To (Adapter End)  | D-Sub, 25 Pin Female  | |
Convert From (Adapter End)  | D-Sub, 9 Pin Male  | |
Number of Rows  | 2  | |
Mounting Type  | Free Hanging (In-Line)  | |
Features  | -  | |
Shielding  | -  | |
Shell Material, Finish  | Steel, Tin Plated  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | -  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Includes  | 3 pcs - 1 Connector, 2 Jack Screws  | |
Voltage Rating  | 300 V  | |
Current Rating (Amps)  | 3 A  | |
Housing Color  | Orange  | |
Operating Temperature  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R119,75000 | R119,75 | 
| 10 | R101,69200 | R1 016,92 | 
| 30 | R94,09600 | R2 822,88 | 
| 50 | R90,76420 | R4 538,21 | 
| 100 | R86,42990 | R8 642,99 | 
| 250 | R81,02052 | R20 255,13 | 
| 500 | R77,15524 | R38 577,62 | 
| 1 000 | R73,47625 | R73 476,25 | 
| 2 500 | R68,88218 | R172 205,45 |