EVM-AASA00B14 | |
|---|---|
DigiKey Part Number  | AAS14TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | EVM-AASA00B14  | 
Description  | TRIMMER 10K OHM 0.3W PC PIN TOP  | 
Customer Reference  | |
Detailed Description  | 10 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EVM-AASA00B14 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panasonic Electronic Components  | |
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Obsolete  | |
Resistance  | 10 kOhms  | |
Power (Watts)  | 0.3W  | |
Tolerance  | ±25%  | |
Temperature Coefficient  | ±200ppm/°C  | |
Number of Turns  | 1.0  | |
Adjustment Type  | Top Adjustment  | |
Resistive Material  | Cermet  | |
Mounting Type  | Through Hole  | |
Termination Style  | PC Pins  | |
Size / Dimension  | Rectangular - 0.307" x 0.272" Face (7.80mm x 6.90mm)  |