2180828-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2180828-2
2180828-2
2180828-2
TE Connectivity 5G Communication | Digi-Key Daily

2180828-2

DigiKey Part Number
A120893-ND
Manufacturer
Manufacturer Product Number
2180828-2
Description
CONN HEADER DUAL BEAM 96POS PCB
Customer Reference
Detailed Description
96 Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center
Datasheet
 Datasheet
EDA/CAD Models
2180828-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
Dual Beam, Center
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.177" (4.50mm)
Number of Rows
6
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
48 Differential Pairs
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R302,24000R302,24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.