2213145-1 | |
|---|---|
DigiKey Part Number | A116128-ND |
Manufacturer | |
Manufacturer Product Number | 2213145-1 |
Description | CONN MOD PLUG 8P2C UNSHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p2c (RJ45), 2 Power Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2213145-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p2c (RJ45), 2 Power | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.122" (28.50mm) | |
Color | - | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R137,95000 | R137,95 |
| 10 | R117,25500 | R1 172,55 |
| 25 | R109,91360 | R2 747,84 |
| 50 | R104,66620 | R5 233,31 |
| 100 | R99,66830 | R9 966,83 |
| 250 | R93,43088 | R23 357,72 |
| 500 | R88,97396 | R44 486,98 |
| 1 000 | R84,73174 | R84 731,74 |