3521330KFT | |
|---|---|
DigiKey Part Number | A116092TR-ND - Tape & Reel (TR) A116092CT-ND - Cut Tape (CT) A116092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521330KFT |
Description | RES SMD 330K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521330KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,44000 | R11,44 |
| 10 | R6,70700 | R67,07 |
| 25 | R5,55960 | R138,99 |
| 50 | R5,19200 | R259,60 |
| 100 | R4,64100 | R464,10 |
| 250 | R4,24100 | R1 060,25 |
| 500 | R3,96442 | R1 982,21 |
| 1 000 | R3,74449 | R3 744,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,33256 | R13 330,24 |
| 8 000 | R3,30990 | R26 479,20 |
| 12 000 | R3,26554 | R39 186,48 |
| 20 000 | R3,20691 | R64 138,20 |
| 28 000 | R3,17332 | R88 852,96 |
| 40 000 | R3,14154 | R125 661,60 |
| 48 000 | R3,12669 | R150 081,12 |