Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1734346-1 | |
|---|---|
DigiKey Part Number  | A110862TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1-1734346-1  | 
Description  | CONN RCPT USB2.0 TYPEB 4P SMD RA  | 
Customer Reference  | |
Detailed Description  | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1-1734346-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Connector Type  | USB-B (USB TYPE-B)  | |
Number of Contacts  | 4  | |
Gender  | Receptacle  | |
Specifications  | USB 2.0  | |
Mounting Type  | Surface Mount, Right Angle  | |
Mounting Feature  | Horizontal  | |
Termination  | Solder  | |
Features  | Board Guide, Solder Retention  | |
Ingress Protection  | -  | |
Operating Temperature  | 0°C ~ 50°C  | |
Number of Ports  | 1  | |
Current Rating (Amps)  | 1A  | |
Voltage - Rated  | 30VAC  | |
Mating Cycles  | 1500  | |
Shielding  | -  | |
Contact Finish  | Gold  | |
Shell/Shielding Material  | Phosphor Bronze, Steel, Stainless  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Base Product Number  |