LR1F4K7 | |
|---|---|
DigiKey Part Number  | A105962CT-ND - Cut Tape (CT) A105962TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | LR1F4K7  | 
Description  | RES 4.7K OHM 1% 0.6W AXIAL  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LR1F4K7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.091" Dia x 0.244" L (2.30mm x 6.20mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R1,73000 | R1,73 | 
| 10 | R0,52000 | R5,20 | 
| 25 | R0,48520 | R12,13 | 
| 50 | R0,45760 | R22,88 | 
| 100 | R0,43150 | R43,15 | 
| 250 | R0,40068 | R100,17 | 
| 500 | R0,37848 | R189,24 | 
| 1 000 | R0,35821 | R358,21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | R0,33824 | R1 352,96 | 
| 8 000 | R0,29790 | R2 383,20 | 
| 12 000 | R0,29616 | R3 553,92 | 
| 20 000 | R0,29416 | R5 883,20 | 
| 28 000 | R0,29296 | R8 202,88 | 
| 40 000 | R0,29179 | R11 671,60 | 
| 48 000 | R0,29122 | R13 978,56 | 
| 96 000 | R0,28381 | R27 245,76 | 
| 100 000 | R0,28322 | R28 322,00 |