1-1618002-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1618002-1

EV200ADANA

DigiKey Part Number
A105504-ND
Manufacturer
Manufacturer Product Number
EV200ADANA
Description
RELAY CONTACTOR SPST 500A 48V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 32 ~ 95VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
32 ~ 95VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
900VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
32 VDC
Must Release Voltage
18 VDC
Contact Material
-
Operate Time
15 ms
Release Time
12 ms
Coil Current
30 mA
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R3 955,75000R3 955,75
10R3 522,02800R35 220,28
25R3 362,75480R84 068,87
50R3 246,99040R162 349,52
Manufacturers Standard Package