84 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84WR1KLFTR

DigiKey Part Number
987-1827-2-ND - Tape & Reel (TR)
987-1827-1-ND - Cut Tape (CT)
987-1827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84WR1KLFTR
Description
TRIMMER 1K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
84WR1KLFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.250" Face (6.36mm x 6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 423
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R51,47000R51,47
10R43,39400R433,94
25R40,48280R1 012,07
50R38,40320R1 920,16
100R36,42250R3 642,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400R27,82853R11 131,41
800R26,37691R21 101,53
1 200R25,56189R30 674,27
2 000R24,56909R49 138,18
2 800R23,93570R67 019,96
4 000R23,61213R94 448,52
Manufacturers Standard Package