84WR20KLFTR | |
|---|---|
DigiKey Part Number | 987-1808-2-ND - Tape & Reel (TR) 987-1808-1-ND - Cut Tape (CT) 987-1808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84WR20KLFTR |
Description | TRIMMER 20K OHM 0.25W SMD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84WR20KLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R50,26000 | R50,26 |
| 10 | R42,28500 | R422,85 |
| 25 | R39,45680 | R986,42 |
| 50 | R37,43280 | R1 871,64 |
| 100 | R35,50050 | R3 550,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R31,91190 | R12 764,76 |
| 800 | R30,24800 | R24 198,40 |
| 1 200 | R29,31326 | R35 175,91 |
| 2 000 | R28,17503 | R56 350,06 |
| 2 800 | R27,44868 | R76 856,30 |
| 4 000 | R26,69847 | R106 793,88 |
| 4 800 | R26,32283 | R126 349,58 |