BXRC-56G4000-F-24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bridgelux
In Stock: 0
Unit Price: R149,73120
Datasheet
Vero 18 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-56G4000-F-24

DigiKey Part Number
976-1287-ND
Manufacturer
Manufacturer Product Number
BXRC-56G4000-F-24
Description
LED COB DECOR CL WH ROUND 5600K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Décor Series™ Speciality Vero® 18 White, Cool Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5600K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
3407lm (Typ)
Current - Test
1.05A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
28.8V
Lumens/Watt @ Current - Test
113 lm/W
Current - Max
3A
CRI (Color Rendering Index)
90 (Typ)
Viewing Angle
120°
Features
With Connector
Size / Dimension
36.20mm Dia
Height
1.90mm
Light Emitting Surface (LES)
18.40mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes