| MA203W.AB.002 | |
|---|---|
| DigiKey Part Number | 931-1239-ND | 
| Manufacturer | |
| Manufacturer Product Number | MA203W.AB.002 | 
| Description | RF ANT 850MHZ/900MHZ MOD SMA ADH | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GPS, GSM, HSPA, PCS, UMTS Module SMA Male (2) Adhesive | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Taoglas Limited | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| RF Family/Standard | Cellular, Navigation | |
| Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
| Frequency (Center/Band) | 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz | |
| Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
| Antenna Type | Module | |
| Number of Bands | 5 | |
| VSWR | 1.92 | |
| Return Loss | -10dB | |
| Gain | -3dB | |
| Features | Cable - 3m, LNA | |
| Termination | SMA Male (2) | |
| Ingress Protection | IP67 | |
| Mounting Type | Adhesive | |
| Height (Max) | 0.465" (11.80mm) | |
| Applications | CDMA, DCS, EDGE, GPRS, GPS, GSM, HSPA, PCS, UMTS | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R560,11000 | R560,11 | 
| 10 | R453,76900 | R4 537,69 | 
| 30 | R422,69600 | R12 680,88 | 
| 100 | R398,03370 | R39 803,37 | 
| 250 | R384,12500 | R96 031,25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                




 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 South Africa
South Africa