8T49N241-998NLGI | |
|---|---|
DigiKey Part Number | 800-3384-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N241-998NLGI |
Description | IC TRANSLATOR UNIV FREQ 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 1GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 8T49N241-998NLGI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVDS, LVHSTL, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R175,03000 | R175,03 |
| 10 | R136,63000 | R1 366,30 |
| 25 | R127,02200 | R3 175,55 |
| 100 | R116,46280 | R11 646,28 |
| 490 | R108,47518 | R53 152,84 |
| 980 | R105,96393 | R103 844,65 |
| 1 470 | R104,70644 | R153 918,47 |