F2912NCGI | |
|---|---|
DigiKey Part Number | 800-2819-ND |
Manufacturer | |
Manufacturer Product Number | F2912NCGI |
Description | IC RF SWITCH 8GHZ 20VFQFPN |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN 8 GHz 50Ohm 20-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
RF Type | WiMax, WLAN | |
Topology | Absorptive | |
Circuit | - | |
Frequency Range | 300kHz ~ 8GHz | |
Isolation | 47dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | 66dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.3V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-VFQFPN (4x4) | |
Base Product Number |