56 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N281C-998NLGI

DigiKey Part Number
800-8T49N281C-998NLGI-ND
Manufacturer
Manufacturer Product Number
8T49N281C-998NLGI
Description
IC TRANSLATOR UNIV FREQ 56VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC 1 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
Crystal
Output
LVCMOS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/Yes
Frequency - Max
-
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VFQFPN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R354,92000R354,92
10R283,51900R2 835,19
25R265,66880R6 641,72
100R246,04960R24 604,96
260R236,34788R61 450,45
520R230,77462R120 002,80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.