20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH245AD-Q100J

DigiKey Part Number
1727-74LVCH245AD-Q100JTR-ND - Tape & Reel (TR)
1727-74LVCH245AD-Q100JCT-ND - Cut Tape (CT)
1727-74LVCH245AD-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH245AD-Q100J
Description
IC TXRX NON-INVERT 3.6V 20-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 850
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,25000R15,25
10R10,79700R107,97
50R9,03240R451,62
100R8,48650R848,65
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R6,21731R12 434,62
4 000R6,04159R24 166,36
Manufacturers Standard Package