74LVC2GU04GW-Q100, is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 138
Unit Price: R0,23000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R0,29218
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R0,60109
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R0,06034
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Texas Instruments
In Stock: 242
Unit Price: R0,24000
Datasheet

Similar


Texas Instruments
In Stock: 657
Unit Price: R1,11000
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2GU04GW-Q100,

DigiKey Part Number
1727-74LVC2GU04GW-Q100,TR-ND - Tape & Reel (TR)
1727-74LVC2GU04GW-Q100,CT-ND - Cut Tape (CT)
1727-74LVC2GU04GW-Q100,DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2GU04GW-Q100,
Description
IC INVERTER 2CH 2-INP 6TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2GU04GW-Q100, Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.33V ~ 1.1V
Input Logic Level - High
1.32V ~ 4.4V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,03000R5,03
10R3,46600R34,66
50R2,81440R140,72
100R2,61510R261,51
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,04211R6 126,33
6 000R1,97860R11 871,60
Manufacturers Standard Package