74LVC245AD-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 39 800
Unit Price: R12,13000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 24 000
Unit Price: R11,43780
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 850
Unit Price: R15,25000
Datasheet

Similar


onsemi
In Stock: 961
Unit Price: R19,41000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 55 628
Unit Price: R19,76000
Datasheet

Similar


Texas Instruments
In Stock: 5 374
Unit Price: R14,38000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R5,56458
Datasheet
20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC245AD-Q100J

DigiKey Part Number
1727-74LVC245AD-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC245AD-Q100J
Description
IC TXRX NON-INVERT 3.6V 20-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R6,34512R12 690,24
4 000R6,16641R24 665,64
Manufacturers Standard Package