74LVC1G32GV-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 24 741
Unit Price: R2,77000
Datasheet

Similar


onsemi
In Stock: 150
Unit Price: R1,73000
Datasheet

Similar


Texas Instruments
In Stock: 2 919
Unit Price: R30,67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 28 542
Unit Price: R2,08000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: R1,99855
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: R5,03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 701
Unit Price: R14,38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: R7,21846
Datasheet
SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G32GV-Q100H

DigiKey Part Number
1727-74LVC1G32GV-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC1G32GV-Q100HCT-ND - Cut Tape (CT)
1727-74LVC1G32GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G32GV-Q100H
Description
IC GATE OR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:6000
Tape & Reel (TR):6000
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,77000R2,77
10R1,82000R18,20
50R1,45920R72,96
100R1,34830R134,83
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,02426R3 072,78
6 000R0,98845R5 930,70
Manufacturers Standard Package