74HCT74D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT74D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT74D-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT74D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT74D-Q100,118 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 59 MHz | |
Max Propagation Delay @ V, Max CL | 44ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R2,86978 | R7 174,45 |
| 5 000 | R2,78185 | R13 909,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,97000 | R7,97 |
| 10 | R5,54600 | R55,46 |
| 50 | R4,55780 | R227,89 |
| 100 | R4,25280 | R425,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,41000 | R6,41 |
| 10 | R4,43600 | R44,36 |
| 25 | R3,94440 | R98,61 |
| 100 | R3,40190 | R340,19 |
| 250 | R3,14576 | R786,44 |
| 500 | R2,99116 | R1 495,58 |
| 1 000 | R2,86344 | R2 863,44 |