74HCT573PW-Q100,11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R8,49000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R4,30401
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 671
Unit Price: R9,70000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


onsemi
In Stock: 2 463
Unit Price: R7,45000
Datasheet

Similar


onsemi
In Stock: 2 490
Unit Price: R12,48000

Similar


onsemi
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Texas Instruments
In Stock: 2 908
Unit Price: R19,41000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 707
Unit Price: R16,98339
Datasheet

Similar


Texas Instruments
In Stock: 8 942
Unit Price: R11,78000
Datasheet
TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT573PW-Q100,11

DigiKey Part Number
1727-74HCT573PW-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT573PW-Q100,11
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
17ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R4,42289R11 057,22
5 000R4,29722R21 486,10
Manufacturers Standard Package