74HCT373D-Q100,118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 709
Unit Price: R11,61000
Datasheet

Similar


Texas Instruments
In Stock: 483
Unit Price: R24,26000
Datasheet

Similar


Texas Instruments
In Stock: 49 469
Unit Price: R12,65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R5,90416
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 000
Unit Price: R18,02321
Datasheet

Similar


onsemi
In Stock: 1 317
Unit Price: R11,26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35 862
Unit Price: R19,41000
Datasheet

Similar


Texas Instruments
In Stock: 8 440
Unit Price: R13,86000
Datasheet
20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT373D-Q100,118

DigiKey Part Number
1727-7986-2-ND - Tape & Reel (TR)
1727-7986-1-ND - Cut Tape (CT)
1727-7986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT373D-Q100,118
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
14ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,36000R9,36
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R5,31147R10 622,94
4 000R5,15715R20 628,60
Manufacturers Standard Package