74HCT238D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT238D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT238D-Q100JCT-ND - Cut Tape (CT) 1727-74HCT238D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT238D-Q100J |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT238D-Q100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,46000 | R16,46 |
| 10 | R11,78400 | R117,84 |
| 50 | R9,88160 | R494,08 |
| 100 | R9,28890 | R928,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R6,30181 | R15 754,52 |
| 5 000 | R6,13361 | R30 668,05 |